
The NJM79M09FA is a single-output linear voltage regulator with a fixed output voltage of -9V and an output current of 500mA. It operates over a temperature range of -40°C to 85°C and is packaged in a TO-220-3 case, suitable for through-hole mounting. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The NJM79M09FA has a power supply rejection ratio of 54dB and a quiescent current of 5mA.
Japan Radio Company NJM79M09FA technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | -35V |
| Min Input Voltage | -11.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | -9V |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -9V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM79M09FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.