The NJM8901E is a dual-channel operational amplifier from Japan Radio Company. It features a common mode rejection ratio of 70dB and a gain bandwidth product of 5MHz. The input bias current is 400pA, and the input voltage noise density is 13nV/sqrt Hz. The amplifier operates over a temperature range of -40°C to 85°C. It is available in a package quantity of 100 units.
Japan Radio Company NJM8901E technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 13nV/sqrt Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 100 |
| Series | NJM8901 |
| Slew Rate | 20V/µs |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM8901E to view detailed technical specifications.
No datasheet is available for this part.