
IC D/A CONV MULT 8BIT 16DIP
Japan Radio Company NJMDAC-08DC technical specifications.
| Package/Case | DIP |
| Differential Output | No |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Bits | 8 |
| Output Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 150ns |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJMDAC-08DC to view detailed technical specifications.
No datasheet is available for this part.
