
Operational Amplifiers - Op Amps Low Offset Drift
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 1.8nA |
| Input Offset Voltage (Vos) | 60uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Current | 2.7mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Slew Rate | 0.17V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 112dB |
| RoHS | Compliant |
