
The NJMOP07M-TE2 is a general purpose operational amplifier from Japan Radio Company. It features a common mode rejection ratio of 100dB and a gain bandwidth product of 500kHz. The op-amp has an input bias current of 7nA and an input offset voltage of 150uV. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package.
Sign in to ask questions about the Japan Radio Company NJMOP07M-TE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJMOP07M-TE2 technical specifications.
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 0.17V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 112dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJMOP07M-TE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
