
This general purpose op-amp has a common mode rejection ratio of 100dB and a gain bandwidth product of 500kHz. It operates over a temperature range of -40°C to 85°C and is powered by a 22V supply voltage. The device has a low input bias current of 7nA and an input offset voltage of 150uV. It is available in a surface mount package with a power dissipation of 300mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Japan Radio Company NJMOP07M-TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Slew Rate | 0.17V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 112dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJMOP07M-TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.