Japan Radio Company NJU211M-(T2) technical specifications.
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 19V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 1.2mA |
| Operating Supply Voltage | 15V |
| Packaging | Tape and Reel |
| Series | NJU211 |
| Supply Current | 500uA |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU211M-(T2) to view detailed technical specifications.
No datasheet is available for this part.