
The NJU211M-TE1 is a dual supply logic IC from Japan Radio Company with a maximum operating temperature of 70°C and a maximum power dissipation of 200mW. It operates within a supply voltage range of 15V and has a maximum supply current of 1.2mA. The IC is available in a tape and reel packaging with a quantity of 2000 pieces. The NJU211 series is designed for use in various applications requiring dual supply voltage logic ICs.
Japan Radio Company NJU211M-TE1 technical specifications.
| Dual Supply Voltage | 15V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 19V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 40V |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJU211 |
| Supply Current | 500uA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU211M-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
