
Serial to Parallel Logic Converters 8bit Srial to Prll
Japan Radio Company NJU3711M-TE1 technical specifications.
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Series | NJU#3711 |
| Technology | CMOS |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU3711M-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.