
The NJU3712D is an 8-bit shift register and latch from Japan Radio Company. It features 4 input lines and 9 output lines, with a maximum supply voltage of 5.5V. The device is packaged in a DIP case and is mounted through a hole. It operates over a temperature range of -25°C to 85°C and is compliant with RoHS regulations. The NJU3712D has a propagation delay of 100ns and a turn-on delay time of 100ns.
Japan Radio Company NJU3712D technical specifications.
| Package/Case | DIP |
| Input Type | SERIAL |
| Lead Free | Lead Free |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 4 |
| Number of Output Lines | 9 |
| Number of Outputs | 8 |
| Output Voltage | 500mV |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU3712D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.