
IC DESERIALIZER 1:8 16SOIC
Japan Radio Company NJU3712M technical specifications.
| Package/Case | SOIC |
| Input Type | SERIAL |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU3712M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
