
Switching Voltage Regulators 12bit Srial to Prll
Japan Radio Company NJU3713AV-TE2 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Output Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJU#3713 |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU3713AV-TE2 to view detailed technical specifications.
No datasheet is available for this part.