IC SRL/PARALLEL CONV 16BIT 22SOP
Japan Radio Company NJU3715G technical specifications.
| Package/Case | SOP |
| Input Type | SERIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Inputs | 4 |
| Number of Outputs | 16 |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU3715G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.