Voltage Regulators - Switching Regulators 16bit Srial to Prll
Japan Radio Company NJU3715G-TE1 technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Series | NJU#3715 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU3715G-TE1 to view detailed technical specifications.
No datasheet is available for this part.