
Shift Register/Latch/Driver Single 16-Bit Serial to Serial/Parallel 24-Pin DMP Tube
Japan Radio Company NJU3716AM technical specifications.
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Voltage | 5.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NJU#3716 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU3716AM to view detailed technical specifications.
No datasheet is available for this part.
