
Serial to Parallel Logic Converters 16bit Srial to Prll
Japan Radio Company NJU3716AM-TE2 technical specifications.
| Interface | Serial |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 500mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Series | NJU#3716 |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU3716AM-TE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
