
The NJU3718L is a 20-bit shift register with latch function from Japan Radio Company. It operates over a temperature range of -25°C to 85°C and is supplied with a maximum voltage of 5.5V. The device is packaged in SDIP and is available in a lead-free version. It is RoHS compliant and suitable for use in applications where a high degree of reliability is required.
Japan Radio Company NJU3718L technical specifications.
| Package/Case | SDIP |
| Input Type | SERIAL |
| Lead Free | Lead Free |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Mount | Through Hole |
| Number of Bits | 20 |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 4 |
| Number of Output Lines | 21 |
| Number of Outputs | 20 |
| Output Voltage | 5.5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU3718L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
