Converters and Converter Control Ics _
Japan Radio Company NJU3719AM technical specifications.
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 24 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Series | NJU#3719 |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU3719AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.