
The NJU39610D2 is a single-output stepper motor driver IC from Japan Radio Company. It operates within a temperature range of -20°C to 85°C and is supplied by a voltage between 4.75V and 5.25V. The device is packaged in a DIP format and is available in quantities of 20. It is compliant with RoHS regulations and has a supply current of 400uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Japan Radio Company NJU39610D2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Height | 5.33mm |
| Length | 27.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Motor Type | Stepper |
| Number of Outputs | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Width | 9.02mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU39610D2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
