
IC MOTOR DRIVER BIPOLAR 28PLCC
Japan Radio Company NJU39610FM2 technical specifications.
| Package/Case | PLCC |
| Height | 3.59mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 11.51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Channels | 2 |
| Number of Outputs | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Resolution | 7b |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Width | 11.51mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU39610FM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
