The NJU4053BM is a 3-channel multiplexer/demultiplexer from Japan Radio Company, packaged in a surface-mount SOIC package. It operates at a maximum power dissipation of 200mW and can handle an operating supply voltage of up to 18V. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It features a propagation delay of 20ns and a turn-on delay time of 20ns.
Japan Radio Company NJU4053BM technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| On-State Resistance | 160R |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU4053BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.