Japan Radio Company NJU4066BM(T2) technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 5uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | NJU4066 |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU4066BM(T2) to view detailed technical specifications.
No datasheet is available for this part.