
The NJU6048F-TE1 is a surface mount boost IC from Japan Radio Company, featuring a single output voltage of 18V. It operates within a temperature range of -40°C to 85°C and is packaged in the SOT-23-5 package. The IC contains lead and is available in a cut tape packaging format. It is designed for use in various applications, including LED drivers.
Japan Radio Company NJU6048F-TE1 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU6048F-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
