
The NJU6051V-TE1 is a single-output boost LED driver from Japan Radio Company, operating within a temperature range of -40°C to 85°C. It features a maximum supply voltage of 5.5V and a maximum power dissipation of 640mW. The device is packaged in a surface-mount SSOP package and is available in quantities of 2000 per reel. The NJU6051V-TE1 is designed for lead-free applications and supports PWM dimming with a frequency of 500kHz.
Japan Radio Company NJU6051V-TE1 technical specifications.
| Package/Case | SSOP |
| Dimming | PWM |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 30mA |
| Output Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 640mW |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU6051V-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
