
The NJU6052V-TE1 is a single-output boost LED driver from Japan Radio Company. It operates at a maximum frequency of 350kHz and can supply up to 60mA of current per channel. The device is designed to handle a maximum supply voltage of 5.5V and has a maximum operating temperature of 85°C. It is available in a surface-mount SSOP package and is packaged in tape and reel quantities of 2000. The NJU6052V-TE1 is not RoHS compliant.
Japan Radio Company NJU6052V-TE1 technical specifications.
| Package/Case | SSOP |
| Dimming | PWM |
| Frequency | 350kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU6052V-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
