The NJU6355EM is a real-time clock IC from Japan Radio Company, packaged in a surface mount SOIC package. It operates over a temperature range of -30°C to 80°C and can supply voltage between 2V and 5.5V. This clock IC is RoHS compliant and available in a package quantity of 100, packaged in rail/Tube. It features a 4-wire serial interface and is lead-free.
Japan Radio Company NJU6355EM technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | Serial, 4-WIRE |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NJU#6355 |
| Supply Voltage-Nom | 5.5V |
| Time Format | HH:MM:SS (24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU6355EM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
