
Real Time Clock SERIAL I/O REAL TIME CLOCK
Japan Radio Company NJU6355EM-TE1 technical specifications.
| Interface | Serial |
| Logic Function | Clock |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJU#6355 |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | COMMERCIAL |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU6355EM-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.