
The NJU6366BF1-TE1 is a 50MHz surface mount oscillator from Japan Radio Company. It operates over a temperature range of -55°C to 85°C and has a maximum supply current of 10mA. This oscillator is packaged in a CHIP format and is available in quantities of 100. It is packaged in tape and reel format for easy surface mount assembly.
Japan Radio Company NJU6366BF1-TE1 technical specifications.
| Package/Case | CHIP |
| Frequency | 50MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | NJU6366 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU6366BF1-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
