
The NJU6368AF1-TE1 is a surface mount clock IC from Japan Radio Company, packaged in a SOT-23-6 package. It operates over a temperature range of -55°C to 85°C and has a maximum operating supply current of 27uA. The IC is lead free and available in quantities of 3000 per reel. It is designed for use in high-frequency applications, with a frequency of 50MHz.
Japan Radio Company NJU6368AF1-TE1 technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Current | 27uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | NJU6368 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU6368AF1-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
