Japan Radio Company NJU6408BFC1-00 technical specifications.
| Package/Case | QFP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Supply Current | 7mA |
| Operating Supply Voltage | 7V |
| Package Quantity | 500 |
| Packaging | Tray |
| Series | NJU#6408 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU6408BFC1-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.