Japan Radio Company NJU6450AFC1 technical specifications.
| Package/Case | QFP |
| Display Mode | Segment |
| Lead Free | Lead Free |
| Max Frequency | 21kHz |
| Max Input Voltage | 1.1V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 500uA |
| Multiplexed Display Capability | Yes |
| Number of Segments | 61 |
| Operating Supply Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | NJU6450 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU6450AFC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
