The NJU6624AFG1-02 is a 71-channel interface IC from Japan Radio Company, packaged in a QFP. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device is RoHS compliant and has a nominal supply current of 500mA. It can operate at a maximum frequency of 145kHz and has a maximum supply current of 500uA. The IC is available in a tray packaging quantity of 500 units.
Japan Radio Company NJU6624AFG1-02 technical specifications.
| Package/Case | QFP |
| Max Frequency | 145kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 500uA |
| Nominal Supply Current | 500mA |
| Number of Segments | 71 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | NJU6624 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU6624AFG1-02 to view detailed technical specifications.
No datasheet is available for this part.