IC OPAMP GP 1 CIRCUIT 8DIP
Japan Radio Company NJU7001D technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 15uA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7001D to view detailed technical specifications.
No datasheet is available for this part.