
The NJU7004M-TE2 is a 4-channel CMOS operational amplifier with a voltage gain of 90dB and a gain bandwidth product of 100kHz. It features an input bias current of 1pA and an input offset voltage of 10mV. The device operates within a temperature range of -20°C to 75°C and has a supply current of 100uA. It is packaged in tape and reel quantities of 2000 units.
Sign in to ask questions about the Japan Radio Company NJU7004M-TE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJU7004M-TE2 technical specifications.
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 16V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 0.05V/µs |
| Supply Current | 100uA |
| Technology | CMOS |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7004M-TE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
