
The NJU7008F3-TE1# is a single general purpose amplifier with a gain bandwidth product of 1MHz and an input bias current of 1pA. It operates over a temperature range of -40°C to 85°C and consumes an operating supply current of 200uA. The amplifier is available in a surface mount package, packaged in tape and reel quantities of 3000. It is suitable for a variety of applications requiring a high gain bandwidth and low input bias current.
Japan Radio Company NJU7008F3-TE1# technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 200uA |
| Output Current per Channel | 200uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Slew Rate | 2.4V/µs |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7008F3-TE1# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.