The NJU7014R-TE2 is a dual-channel CMOS operational amplifier with a gain bandwidth product of 200kHz and a voltage gain of 70dB. It operates on a 5V supply voltage and has an input bias current of 1pA. The op-amp is designed to operate within a temperature range of -40°C to 85°C. It is available in a tape and reel packaging format with 2000 units per package.
Japan Radio Company NJU7014R-TE2 technical specifications.
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 0.1V/µs |
| Supply Current | 50uA |
| Technology | CMOS |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7014R-TE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.