
IC OPAMP GP 400KHZ 8DIP
Japan Radio Company NJU7021D# technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 150uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Slew Rate | 0.4V/µs |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7021D# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
