
The NJU7026F-TE1 is a general purpose amplifier from Japan Radio Company, packaged in a SOT-23-5 surface mount package. It has a gain bandwidth product of 160kHz and an input bias current of 1pA. The amplifier's input offset voltage is 900uV, and it operates at a supply current of 13uA. The operating temperature range is -40°C to 85°C. The NJU7026F-TE1 is available on tape and reel.
Japan Radio Company NJU7026F-TE1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 160kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 900uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 13uA |
| Packaging | Tape and Reel |
| Slew Rate | 0.05V/µs |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7026F-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
