
IC OPAMP GP 1 CIRCUIT SC88A
Japan Radio Company NJU7026F3-TE1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 160kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 900uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 13uA |
| Packaging | Tape and Reel |
| Slew Rate | 0.05V/µs |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7026F3-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
