
The NJU7034D is a 4-channel general purpose amplifier from Japan Radio Company. It features a gain bandwidth product of 1.5MHz and an input bias current of 1pA. The amplifier operates on a supply voltage of up to 15V and has a maximum operating temperature of 85°C. It is packaged in a DIP package and is suitable for through hole mounting. The NJU7034D is compliant with RoHS regulations and is available in quantities of 25 per rail or tube packaging.
Japan Radio Company NJU7034D technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 8mA |
| Technology | CMOS |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7034D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
