
Quad CMOS operational amplifier featuring Rail-to-Rail Input/Output and high output current. This integrated circuit offers a gain bandwidth product of 800kHz and a slew rate of 0.8V/µs. Operating from a 2.2V to 5.5V supply, it provides 90dB voltage gain and a 44dB common mode rejection ratio. The component is housed in a compact SSOP package, measuring 5mm in length, 4.4mm in width, and 1.15mm in height.
Japan Radio Company NJU7044V-TE1 technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 44dB |
| Gain Bandwidth Product | 800kHz |
| Height | 1.15mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Input Offset Voltage-Max | 10mV |
| Input Voltage Noise Density | 40nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Channels | 4 |
| Operating Supply Current | 2.8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | NJU7044 |
| Slew Rate | 0.8V/µs |
| Slew Rate-Nom | 0.8V/µs |
| Supply Type | Single |
| Technology | CMOS |
| Voltage Gain | 90dB |
| Weight | 0.004296oz |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU7044V-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
