The NJU7062M-(TE3) is a dual CMOS operational amplifier with a gain bandwidth product of 400kHz and an operating supply voltage of 16V. It has a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. The device has a voltage gain of 95dB and a slew rate of 0.4V/µs. It draws a supply current of 600uA and has an input bias current of 1pA and an input offset voltage of 2mV. The NJU7062M-(TE3) is packaged in a tape and reel format with 2000 units per package.
Japan Radio Company NJU7062M-(TE3) technical specifications.
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 16V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 0.4V/µs |
| Supply Current | 600uA |
| Technology | CMOS |
| Voltage Gain | 95dB |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU7062M-(TE3) to view detailed technical specifications.
No datasheet is available for this part.