
The NJU7064M is a quad CMOS operational amplifier from Japan Radio Company. It features a common mode rejection ratio of 60dB and a gain bandwidth product of 400kHz. The op-amp has an input bias current of 1pA and an input offset voltage of 2mV. It operates over a temperature range of -20°C to 75°C and is supplied by a voltage between 3V and 16V. The NJU7064M is packaged in a surface mount package and is RoHS compliant.
Japan Radio Company NJU7064M technical specifications.
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 1.2mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 400kHz |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7064M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.