This dual CMOS operational amplifier from Japan Radio Company features a voltage gain of 70dB and a unity gain bandwidth product of 200kHz. It is designed to operate within a temperature range of -40°C to 85°C and can dissipate up to 320mW of power. The NJU7094R is a surface mount device, making it suitable for compact and space-constrained applications. The IC is RoHS compliant and lead-free, meeting environmental and safety regulations. It is not radiation hardened, however, and is intended for general-purpose use.
Japan Radio Company NJU7094R technical specifications.
| Common Mode Rejection Ratio | 55dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7094R to view detailed technical specifications.
No datasheet is available for this part.