
General purpose operational amplifier IC featuring a 1MHz gain bandwidth product and 70dB voltage gain. This dual-channel amplifier offers a 2.4V/µs slew rate and operates with a supply voltage range of 1V to 5.5V. The component boasts a low input bias current of 1pA and an input offset voltage of 2mV. Packaged in an 8-pin DIP for through-hole mounting, this RoHS compliant, lead-free IC is suitable for operation between -40°C and 85°C.
Japan Radio Company NJU7096D technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.4V/µs |
| Supply Current | 400uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7096D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
