
Dual CMOS comparator IC featuring push-pull, TTL compatible outputs. This general-purpose logic IC offers a 3V to 14V supply voltage range, 40µA quiescent current, and 500mW power dissipation. Key performance specifications include a 12mV input offset voltage, 1pA input bias current, and 82dB common mode rejection ratio. Designed for through-hole mounting in an 8-pin DIP package, this lead-free and RoHS compliant component operates from 0°C to 70°C.
Japan Radio Company NJU7102AD technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 82dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Max Input Current | 1pA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500W |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Propagation Delay | 3us |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7102AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.