Japan Radio Company NJU7102AM-(T1) technical specifications.
| Common Mode Rejection Ratio | 82dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 12mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Series | NJU7102 |
| Supply Current | 40uA |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU7102AM-(T1) to view detailed technical specifications.
No datasheet is available for this part.