
The NJU7102AM-TE1 is a dual-channel low-noise operational amplifier from Japan Radio Company. It features a common mode rejection ratio of 82dB and an input bias current of 1pA. The op-amp operates within a temperature range of 0°C to 70°C and can dissipate up to 300mW of power. It is available in a tape and reel packaging with 2000 units per package.
Japan Radio Company NJU7102AM-TE1 technical specifications.
| Common Mode Rejection Ratio | 82dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 12mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Output Current per Channel | 20mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Response Time | 3us |
| Series | NJU#7102 |
| Supply Current | 40uA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7102AM-TE1 to view detailed technical specifications.
No datasheet is available for this part.