
CMOS comparator with CMOS output, featuring two channels and four elements. Offers a 2.3µs response time, 20mA output current per channel, and PUSH-PULL output type. Operates within a 3V to 14V supply voltage range with a maximum supply current of 80µA. Key specifications include 78dB common mode rejection ratio and 1pA input bias current. Designed for surface mount applications, this lead-free and RoHS compliant component has a maximum power dissipation of 300mW and operates between 0°C and 70°C.
Japan Radio Company NJU7104AM technical specifications.
| Common Mode Rejection Ratio | 78dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Max Supply Current | 80uA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Response Time | 2.3us |
| RoHS Compliant | Yes |
| Series | NJU7104 |
| Supply Current | 80uA |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7104AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.