Japan Radio Company NJU7104AM-TE1 technical specifications.
| Common Mode Rejection Ratio | 78dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 12mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Max Supply Current | 80uA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Response Time | 2.3us |
| Series | NJU7104 |
| Supply Current | 80uA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7104AM-TE1 to view detailed technical specifications.
No datasheet is available for this part.